Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No83-17115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78Y7719
Your Part Number
366 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.180 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-17115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78Y7719
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Stellar Labs Computer + USB-C 4-port USB 3.0 Hub is the easiest way to expand the capabilities of a computer with a single USB-C port, such as the new Apple MacBook® and the Google Chromebook™. This adapter provides four high powered USB 3.0 Type-A ports, each capable of 5Gbps data speeds for connecting high speed external peripherals. Best of all, this is a true Plug & Play device, with no drivers, software installs, or configuration required for use with Windows® and Mac® OS X® computers.
Applications
Computers & Computer Peripherals, Data / Computing
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
