Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.340 | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22045
Newark Part No.69AC7905
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This Multicomp Pro 83-22045 is a USB-C to USB 3.0 with HDMI and Type-C charging port hub. The USB3.0 port allows you to connect a USB device to a host computer or another hub, the USB-C female port can charge for the host computer and supple power for the adapter at the same time, and the HDMI port (DP Altmode) allows you to connect an extra monitor so that you can watch videos or slideshows on a big screen. It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices.
- High Power Conversion Efficiency means low power consumption and low heating 98.2%@Vin=5V; 92.5% @Vin=20V
- The power can guarantee uninterrupted working of USB-A SSD and U Disk when the Vin is in 5~20V
- Supports USB-C male input and HDMI, USB-A and USB-C female output
- Support HDMI resolution up to 4Kx2K@30Hz, 10.2Gbps Bandwidth
- Multiple USB-C interfaces support plug and play, hot swap
- Colour: White
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
-
Convert To
HDMI, USB 3.0 Type A, USB 3.0 Type C Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
