Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | A2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99Y9245 |
| Your Part Number | |
| Technical Datasheet |
789 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 10+ | $0.504 |
| 25+ | $0.454 |
| 50+ | $0.421 |
| 100+ | $0.383 |
| 250+ | $0.347 |
| 500+ | $0.313 |
| 1000+ | $0.288 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | A2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99Y9245 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 0.39" |
| External Height - Metric | 9.91mm |
| External Width - Imperial | 1.89" |
| External Width - Metric | 48mm |
| External Depth - Imperial | 1.5" |
| External Depth - Metric | 38mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 9.91mm |
| External Width - Metric | 48mm |
| External Depth - Metric | 38mm |
| SVHC | No SVHC (27-Jun-2024) |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 0.39" |
| External Width - Imperial | 1.89" |
| External Depth - Imperial | 1.5" |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
