Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAB88Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23WX3115
Product RangeAB
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 5+ | $14.270 |
| 10+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAB88Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23WX3115
Product RangeAB
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric73.9mm
External Width - Metric122mm
External Depth - Metric74mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.91"
External Width - Imperial7"
External Depth - Imperial4.8"
Product RangeAB
SVHCNo SVHC (17-Jan-2022)
Product Overview
An attractive box in ABS with a matt finish. The rugged yet simple features make it unobtrusive and ideal for commercial, office and domestic applications. The two sections of the box are secured by 4 self-tapping screws which can be inserted from either side and can be hidden by matching plastic covers, which are provided. Vertical PCB slots and integral slots are provided in both halves of the box.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
73.9mm
External Depth - Metric
74mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7"
Product Range
AB
Enclosure Material
ABS
External Width - Metric
122mm
IP Rating
-
Body Color
Black
External Height - Imperial
2.91"
External Depth - Imperial
4.8"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for AB88
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
