
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.220 |
| 25+ | $3.920 |
| 50+ | $3.640 |
| 100+ | $3.260 |
| 500+ | $2.990 |
| 1000+ | $2.620 |
| 2500+ | $2.440 |
Product Information
Product Overview
ABI-004-RC piezo transducer buzzer (1.5 V, 15 mA, 95 dB, 3.5KHz) is a high-performance audio signalling device designed for continuous use. Operating at 1.5 V and drawing just 15 mA, it provides an efficient, low-power solution for various electronic applications. With a sound output of 95 dB at a frequency of 3.5KHz, this buzzer delivers clear and loud alerts, ideal for alarms, notifications, and warning systems. Compact and reliable, it ensures consistent performance in demanding environments while maintaining energy efficiency. Perfect for a wide range of industrial and consumer devices.
- 12VDC rated voltage, 1.5 to 16VDC operating voltage range
- 3500Hz ±500Hz resonant frequency, continuous tone
- Operating temperature range from -20°C to +60°C
- Fitted with 100mm flying leads
- ≤15mA rated current, ≥ 95dB at 30cm sound output level
Technical Specifications
Buzzer
Continuous
16VDC
Flange Mount
Internal
-
26AWG
-
1.5VDC to 16VDC
60°C
N,N-dimethylformamide (04-Feb-2026)
1.5V
95dB
3.5kHz
15mA
30cm
300mm
-
ABS (Acrylonitrile Butadiene Styrene)
-20°C
MP Piezo ABI
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
