Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-005-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC6492
Product RangeMP Piezo ABI
Your Part Number
192 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $4.890 |
| 25+ | $4.550 |
| 50+ | $4.210 |
| 100+ | $3.770 |
| 500+ | $3.460 |
| 1000+ | $3.030 |
| 2500+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-005-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC6492
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min1.5VDC
Sound Pressure Level (SPL)95dB
Resonant Frequency3.5kHz
Supply Voltage Max28VDC
Operating Current Max20mA
Sound Level Distance30cm
Sound Level Distance30cm
Product RangeMP Piezo ABI
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1.5VDC
Resonant Frequency
3.5kHz
Operating Current Max
20mA
Sound Level Distance
30cm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
28VDC
Sound Level Distance
30cm
Product Range
MP Piezo ABI
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
