Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-006-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K6083
Product RangeMP Piezo ABI
Your Part Number
1,391 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.340 |
| 25+ | $3.120 |
| 50+ | $2.900 |
| 100+ | $2.630 |
| 500+ | $2.420 |
| 1000+ | $2.150 |
| 2500+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-006-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K6083
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency3.7kHz
Supply Voltage Max16VDC
Operating Current Max8mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance30cm
Sound Level Distance300mm
Capacitance-
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Piezo ABI
SVHCLead (04-Feb-2026)
Product Overview
The ABI-006-RC is a 8mA/16VDC Piezo Buzzer with ABS housing, 28AWG flange mounted wire leads, 90dB sound level, 3.7kHz resonant frequency. It features a self contained solid state device that produces a sound when DC voltage is applied, built in oscillating circuit.
- Black colour
- -20 to 60°C Operating temperature range
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
3.7kHz
Operating Current Max
8mA
Drive Circuit
Internal
Sound Level Distance
300mm
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
16VDC
Transducer Mounting
Panel Mount
Sound Level Distance
30cm
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
MP Piezo ABI
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
