Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-019-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M0403
Product RangeMP Transducers ABI
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 25+ | $6.280 |
| 100+ | $5.500 |
| 250+ | $5.120 |
| 500+ | $4.610 |
| 1000+ | $4.400 |
| 2500+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-019-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M0403
Product RangeMP Transducers ABI
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min220V
Tones-
Resonant Frequency-
Supply Voltage Max220V
Current Rating30mA
Sound Pressure Level (SPL)80dB
Drive Circuit-
Capacitance-
Transducer Mounting-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range160VAC to 260VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Transducers ABI
SVHCN,N-dimethylformamide (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
220V
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
160VAC to 260VAC
Operating Temperature Max
60°C
SVHC
N,N-dimethylformamide (04-Feb-2026)
Supply Voltage Min
220V
Resonant Frequency
-
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
-
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
MP Transducers ABI
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
