Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-024-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24M0404
Product RangeMP Piezo ABI
Your Part Number
1,345 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 50+ | $8.630 |
| 100+ | $7.960 |
| 250+ | $7.470 |
| 500+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-024-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24M0404
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesContinuous
Sound Pressure Level (SPL)97dB
Supply Voltage Max28V
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Operating Current Max8mA
Drive CircuitInternal
Sound Level Distance30cm
Sound Level Distance300mm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Piezo ABI
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABI-024-RC is a black continuous-sound panel-mount Piezo Buzzer with ABS housing. The buzzer generates minimum 97dB loudness at 30cm.
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
300mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
4VDC to 28VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
4V
Sound Pressure Level (SPL)
97dB
Resonant Frequency
2.8kHz
Operating Current Max
8mA
Sound Level Distance
30cm
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
MP Piezo ABI
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
