Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-030-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33P6313
Product RangeMP Transducers ABI
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.380 |
| 25+ | $3.140 |
| 50+ | $2.890 |
| 100+ | $2.590 |
| 500+ | $2.350 |
| 1000+ | $2.050 |
| 2500+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-030-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33P6313
Product RangeMP Transducers ABI
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min-V
Tones-
Resonant Frequency400Hz
Supply Voltage Max15V
Current Rating25mA
Sound Pressure Level (SPL)75dB
Product RangeMP Transducers ABI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Audio Indicator
Tones
-
Supply Voltage Max
15V
Sound Pressure Level (SPL)
75dB
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
-V
Resonant Frequency
400Hz
Current Rating
25mA
Product Range
MP Transducers ABI
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
