Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-033-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24M0406
Product RangeMulticomp Pro Piezo Indicators
Your Part Number
6,676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.720 |
| 25+ | $2.530 |
| 50+ | $2.350 |
| 100+ | $2.110 |
| 500+ | $1.930 |
| 1000+ | $1.700 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-033-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24M0406
Product RangeMulticomp Pro Piezo Indicators
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)95dB
Supply Voltage Max30V
Resonant Frequency3.4kHz
Operating Current Max-
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Sound Level Distance30cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMulticomp Pro Piezo Indicators
SVHCN,N-dimethylformamide (04-Feb-2026)
Product Overview
A self contained solid state device that produces a sound when DC voltage is applied.
- Built in oscillating circuit
- Black in colour
- Pin material: Red copper
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
30V
Operating Current Max
-
Drive Circuit
Internal
Sound Level Distance
30cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 30VDC
Operating Temperature Max
60°C
SVHC
N,N-dimethylformamide (04-Feb-2026)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Capacitance
-
Sound Level Distance
30cm
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Piezo Indicators
Technical Docs (1)
Alternatives for ABI-033-RC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
