Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-053-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AC6495
Product RangeMP Piezo ABI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 25+ | $9.550 |
| 100+ | $8.460 |
| 250+ | $7.930 |
| 500+ | $7.210 |
| 1000+ | $6.910 |
| 2500+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-053-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AC6495
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionSiren
Tones2 Tone
Supply Voltage Min6VDC
Sound Pressure Level (SPL)102dB
Supply Voltage Max14VDC
Resonant Frequency3.5kHz
Operating Current Max70mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance0
Sound Level Distance30cm
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 14VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMP Piezo ABI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Siren
Supply Voltage Min
6VDC
Supply Voltage Max
14VDC
Operating Current Max
70mA
Drive Circuit
-
Sound Level Distance
0
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
6VDC to 14VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Tones
2 Tone
Sound Pressure Level (SPL)
102dB
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Capacitance
-
Sound Level Distance
30cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
MP Piezo ABI
Technical Docs (1)
Alternatives for ABI-053-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
