Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-056-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC0494
Product RangeMP Piezo ABI
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $5.080 |
| 25+ | $4.720 |
| 50+ | $4.380 |
| 100+ | $3.920 |
| 500+ | $3.590 |
| 1000+ | $3.150 |
| 2500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-056-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC0494
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesSlow Pulse
Sound Pressure Level (SPL)90dB
Resonant Frequency2.8kHz
Supply Voltage Max28VDC
Transducer MountingPanel Mount
Operating Current Max9mA
Drive CircuitInternal
Sound Level Distance0
Capacitance-
Sound Level Distance30cm
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Piezo ABI
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
Slow Pulse
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Capacitance
-
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
28VDC
Operating Current Max
9mA
Sound Level Distance
0
Sound Level Distance
30cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
MP Piezo ABI
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
