Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-704-RCCopy
Newark Part No.25R4384
Product RangeMP Mic ABM
Your Part Number
132 In Stock
Need more?
37 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
95 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.270 |
| 100+ | $1.780 |
| 500+ | $1.460 |
| 1000+ | $1.270 |
| 5000+ | $1.130 |
| 10000+ | $1.010 |
| 25000+ | $0.967 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-704-RCCopy
Newark Part No.25R4384
Product RangeMP Mic ABM
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min50Hz
Signal to Noise Ratio (SNR)60dB
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-40dB
Drain Current Max-
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMP Mic ABM
SVHCNo SVHC (21-Jan-2025)
Alternatives for ABM-704-RC
1 Product Found
Product Overview
The ABM-704-RC is a 6mm component microphone with omnidirectional directivity and solder pad termination.
- Useful for corded and cordless phones, PDAs, notebooks, mobile phones, headsets, etc.
- Highly efficient electrical specifications
- Industry standard sizes
- Omni-directional
- Integrated capacitors for RF filtering
- Dimensions: 6mm x 2.2mm
- 2V Operating voltage, 0.5mA current consumption
- Sensitivity -40dB
- Termination: Solder pads
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
-
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
MP Mic ABM
Microphone Type
ECM
Frequency Response Min
50Hz
Frequency Response Max
16kHz
Supply Voltage Min
2V
Sensitivity (dB)
-40dB
Output Impedance
2.2kohm
Sensor Case / Package
SMD
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
