Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-707-RCCopy
Newark Part No.25R4387
Product RangeMP Mic ABM
Your Part Number
16,097 In Stock
3,500 more incoming. You can reserve stock now
288 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
15809 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.710 |
| 100+ | $1.340 |
| 500+ | $1.100 |
| 1000+ | $0.944 |
| 5000+ | $0.840 |
| 10000+ | $0.754 |
| 25000+ | $0.725 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-707-RCCopy
Newark Part No.25R4387
Product RangeMP Mic ABM
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min50Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min1.5V
Supply Voltage Max10V
Sensitivity (dB)-41dB
Drain Current Max500µA
Drain Current Max500µA
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMP Mic ABM
SVHCNo SVHC (21-Jan-2025)
Alternatives for ABM-707-RC
1 Product Found
Product Overview
The ABM-707-RC from Pro Signal is an electret condenser microphone with PCB pins. It uses a foil type electret with aluminium material to detect minor sounds or air vibrations which in turn are converted to electrical signals for further use. These microphones are used in PDAs, recording devices, computers, telephones, hearing aids and security entry panels.
- Omni-directional directivity
- Standard operating voltage is 1.5V
- Maximum operating voltage is 10V
- Maximum current consumption is 0.5mA
- Output impedance (F=1KHz, 1Pa) is lesser than 2.2Kohm
- Frequency range from 50Hz to 16KHz
- Sensitivity (at F=1KHz, 0dB=1V/Pa) is -41dB
- Operating temperature range from -20°C to 60°C
- 9.7mm x 4.5mm dimension
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
500µA
Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
16kHz
Supply Voltage Min
1.5V
Sensitivity (dB)
-41dB
Drain Current Max
500µA
Output Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
MP Mic ABM
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
