Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-709-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25R4389
Product RangeMP Mic ABM
Your Part Number
687 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 25+ | $1.870 |
| 100+ | $1.730 |
| 250+ | $1.590 |
| 500+ | $1.430 |
| 1000+ | $1.290 |
| 2500+ | $1.140 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-709-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25R4389
Product RangeMP Mic ABM
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min100Hz
DirectivityUnidirectional
Frequency Response Max10kHz
Signal to Noise Ratio (SNR)58dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)-47dB
Drain Current Max-
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMP Mic ABM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABM-709-RC is an unidirectional Solder-pad Microphone features maximum 10V operating voltage, 0.5mA current rating and has -47dB sensitivity.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Frequency Response Max
10kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
-
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
MP Mic ABM
Microphone Type
ECM
Directivity
Unidirectional
Signal to Noise Ratio (SNR)
58dB
Supply Voltage Min
-
Sensitivity (dB)
-47dB
Output Impedance
2.2kohm
Sensor Case / Package
SMD
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ABM-709-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
