Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-290-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN1574
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-290-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN1574
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
Resonant Frequency220Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Rectangular Frame
Product Dimensions50mm x 90mm x 38mm
Frequency Range220Hz to 15kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Sound Pressure Level (SPL)
86dB
Product Dimensions
50mm x 90mm x 38mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
220Hz
Speaker Shape
Round with Rectangular Frame
Frequency Range
220Hz to 15kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
