Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel14T1567RL
Cut Tape14T1567
Your Part Number
11,962 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.444 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.444 |
| 50+ | $0.341 |
| 100+ | $0.234 |
| 250+ | $0.195 |
| 500+ | $0.164 |
| 1000+ | $0.133 |
| 2500+ | $0.111 |
| 5000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel14T1567RL
Cut Tape14T1567
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product Range-
SVHCLead
Product Overview
The ABS05 is a single-phase surface mount glass passivated Bridge Rectifier with tin-plated copper leads and a reliable construction utilizing molded plastic case. Polarity symbols marking on body. This bridge rectifier is ideal for printed circuit board.
- 35V Maximum RMS voltage
- 0.8A at 40°C Maximum average forward rectified current
- 30A Peak forward surge current
- 80pF Typical thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.1V
Forward Surge Current
30A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
