Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-427-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94M6043
Product RangeMulticomp Pro Transducers
Your Part Number
54,459 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 25+ | $2.010 |
| 100+ | $1.870 |
| 250+ | $1.730 |
| 500+ | $1.550 |
| 1000+ | $1.400 |
| 2500+ | $1.250 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-427-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94M6043
Product RangeMulticomp Pro Transducers
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min8V
Supply Voltage Max16V
Resonant Frequency2.4kHz
Sound Pressure Level (SPL)85dB
Current Rating40mA
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range8V to 16V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Transducers
SVHCN,N-dimethylformamide (04-Feb-2026)
Product Overview
ABT-427-RC is a versatile SMT Transducer Buzzer designed to operate within a voltage range of 8-16Vp-p, emitting a clear and audible sound output of 85dB. Utilizing Surface Mount Technology (SMT), this electromechanical device ensures both durability and precision. With its compact dimensions and continuous tone feature, it finds applications in various sectors.
- 85dB sound output ensures clear notification and alarms even in noisy environments
- Optimized for low power consumption while delivering high performance
- Consistent 2400Hz frequency provides a reliable alert tone
- Small dimension and SMT design allow for integration in tight spaces without compromising durability
- Surface mount design simplifies assembly processes in production environments
- Operates effectively in a wide range of environmental conditions, enhancing reliability and lifespan
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8V
Resonant Frequency
2.4kHz
Current Rating
40mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
8V to 16V
Operating Temperature Max
70°C
SVHC
N,N-dimethylformamide (04-Feb-2026)
Tones
Continuous
Supply Voltage Max
16V
Sound Pressure Level (SPL)
85dB
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducers
Technical Docs (1)
Alternatives for ABT-427-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
