Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-460-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC0500
Product RangeMulticomp Pro Electro Mechanical Transducers
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 25+ | $2.240 |
| 100+ | $2.080 |
| 250+ | $1.910 |
| 500+ | $1.720 |
| 1000+ | $1.550 |
| 2500+ | $1.390 |
| 5000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-460-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC0500
Product RangeMulticomp Pro Electro Mechanical Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
TonesSingle
Sound Pressure Level (SPL)70dB
Supply Voltage Max4V
Resonant Frequency3kHz
Transducer MountingThrough Hole
Operating Current Max150mA
Drive CircuitExternal
Sound Level Distance0
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range2V p-p to 4V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Electro Mechanical Transducers
SVHCN,N-dimethylformamide (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Tones
Single
Supply Voltage Max
4V
Transducer Mounting
Through Hole
Drive Circuit
External
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V p-p to 4V p-p
Operating Temperature Max
70°C
SVHC
N,N-dimethylformamide (04-Feb-2026)
Supply Voltage Min
2V
Sound Pressure Level (SPL)
70dB
Resonant Frequency
3kHz
Operating Current Max
150mA
Sound Level Distance
0
Capacitance
-
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
Multicomp Pro Electro Mechanical Transducers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
