Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.370 |
| 5+ | $36.540 |
| 10+ | $32.140 |
| 25+ | $28.030 |
| 100+ | $25.020 |
Price for:Spool of 5
Minimum: 1
Multiple: 1
$43.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoACR-6-0-CLCopy
Newark Part No.30Y9779
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Acrylic Resin
Sleeving ColourBlack
Internal Diameter6mm
Length - Metric5m
Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
5m
Product Range
-
Sleeving Material
Fibreglass / Acrylic Resin
Internal Diameter
6mm
Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ACR-6-0-CL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
