Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAR70860Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24M0631
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 100+ | $6.130 |
| 250+ | $5.750 |
| 500+ | $5.350 |
| 1000+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAR70860Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24M0631
Technical Datasheet
Connector Type ADIN Plug, 5 Way
Connector Type BDIN Plug, 5 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type A
DIN Plug, 5 Way
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Connector Type B
DIN Plug, 5 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
