Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAS809535-200UCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.37K9140
Product RangeMP AS series
Your Part Number
5,635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.595 |
| 100+ | $0.441 |
| 500+ | $0.399 |
| 1000+ | $0.356 |
| 5000+ | $0.312 |
| 10000+ | $0.273 |
| 25000+ | $0.243 |
Price for:Each
Minimum: 10
Multiple: 10
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAS809535-200UCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.37K9140
Product RangeMP AS series
Technical Datasheet
Inductance20µH
DC Current Rating500mA
DC Resistance Max0.035ohm
Voltage Rating VDC50V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMP AS series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
20µH
DC Resistance Max
0.035ohm
Operating Temperature Min
-25°C
Product Range
MP AS series
DC Current Rating
500mA
Voltage Rating VDC
50V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
