Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900170-61Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AK7951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.350 |
| 25+ | $45.400 |
| 50+ | $42.330 |
| 100+ | $41.010 |
| 250+ | $39.690 |
Price for:Each
Minimum: 1
Multiple: 1
$49.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900170-61Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AK7951
Technical Datasheet
For Use WithRaspberry Pi Keyboard
External Height32.38mm
External Width204.43mm
External Depth130.43mm
Enclosure MaterialPlastic
Body ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Raspberry Pi Keyboard
External Width
204.43mm
Enclosure Material
Plastic
Product Range
-
External Height
32.38mm
External Depth
130.43mm
Body Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
