Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900180-61Copy
Newark Part No.86AK4243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900180-61Copy
Newark Part No.86AK4243
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height32.3mm
External Width62mm
External Depth94mm
Enclosure / Case MaterialABS
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ASM-1900180-61 is a Raspberry Pi 5 enclosure.
- Molded from recyclable ABS, manufactured in the UK, red color
- 3-piece construction
- Integrated power button
- Soft rubber feet
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
62mm
Enclosure / Case Material
ABS
SVHC
No SVHC (07-Nov-2024)
External Height
32.3mm
External Depth
94mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
