Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | B2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99AC3877 |
| Your Part Number | |
| Technical Datasheet |
783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 250+ | $0.526 |
| 500+ | $0.484 |
| 1000+ | $0.451 |
| 5000+ | $0.401 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | B2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99AC3877 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 0.59" |
| External Height - Metric | 15mm |
| External Width - Imperial | 2.56" |
| External Width - Metric | 65mm |
| External Depth - Imperial | 1.85" |
| External Depth - Metric | 47mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 15mm |
| External Width - Metric | 65mm |
| External Depth - Metric | 47mm |
| SVHC | No SVHC (27-Jun-2024) |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 0.59" |
| External Width - Imperial | 2.56" |
| External Depth - Imperial | 1.85" |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
