Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB240A-13-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65W8554
Cut Tape65W8554
Your Part Number
982 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.226 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 10+ | $0.192 |
| 100+ | $0.116 |
| 1000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB240A-13-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65W8554
Cut Tape65W8554
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Product Overview
The B240A-13-F is a Schottky Barrier Rectifier with solder-plated terminals and a molded plastic case. Solderable terminals as per MIL-STD-750, method 2026 standard. Color band denotes cathode end polarity. It is suitable for use in low voltage high frequency inverters, freewheeling, polarity protection and surface mounted applications.
- Built-in strain relief
- Metal silicon junction and majority carrier conduction
- High surge capability
- Low power loss and high efficiency
- Guard ring for overvoltage protection (OVP)
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
