Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD678Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12P4832
Your Part Number
10,404 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.361 |
| 100+ | $0.245 |
| 500+ | $0.212 |
| 1000+ | $0.184 |
| 2500+ | $0.149 |
| 10000+ | $0.145 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD678Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12P4832
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current4A
Power Dissipation Pd40W
Power Dissipation40W
DC Collector Current4A
RF Transistor CaseSOT-32
Transistor Case StyleTO-126
No. of Pins3Pins
DC Current Gain hFE750hFE
Transition Frequency-
Transistor MountingThrough Hole
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Power Dissipation Pd
40W
DC Collector Current
4A
Transistor Case Style
TO-126
DC Current Gain hFE
750hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
4A
Power Dissipation
40W
RF Transistor Case
SOT-32
No. of Pins
3Pins
Transition Frequency
-
DC Current Gain hFE Min
750hFE
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for BD678
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
