Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-2286Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31F2001
Your Part Number
269 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.970 |
| 5+ | $58.030 |
| 10+ | $49.950 |
| 25+ | $43.410 |
| 50+ | $38.430 |
| 100+ | $35.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$76.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-2286Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31F2001
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max4.776mm
Grommet MaterialSBR (Styrene Butadiene Rubber)
Mounting Hole Dia7.925mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BG-2286 is a 0.438-inch black Open Grommet made of styrene butadiene rubber (SBR), with 1.6mm panel thickness. This grommet for use with cable.
- 60 ±5 Durometer range
- -23.33 to 82.2°C Continuous temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4.776mm
Mounting Hole Dia
7.925mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
SBR (Styrene Butadiene Rubber)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Alternatives for BG-2286
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
