Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $772.600 |
| 5+ | $619.800 |
| 10+ | $536.800 |
| 25+ | $463.000 |
| 50+ | $408.200 |
| 100+ | $374.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$772.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG505Copy
Newark Part No.50N6920
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max7.925mm
Grommet MaterialSBR (Styrene Butadiene Rubber)
Mounting Hole Dia11.1mm
Panel Thickness Max1.575mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG505 is a black open Grommet made of styrene butadiene rubber (SBR).
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
7.925mm
Mounting Hole Dia
11.1mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
-
Grommet Material
SBR (Styrene Butadiene Rubber)
Panel Thickness Max
1.575mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
