Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBM22WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.010 |
| 5+ | $15.040 |
| 10+ | $14.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBM22WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0659
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric57.9mm
External Width - Metric143mm
External Depth - Metric82mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial5.63"
External Depth - Imperial3.23"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A polished, cream ABS box, ideal for projects or finished electronic modules aimed at the office, domestic or commercial market. Features countersunk screw fixings and integral PCB guides.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
57.9mm
External Depth - Metric
82mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.63"
Product Range
-
Enclosure Material
ABS
External Width - Metric
143mm
IP Rating
-
Body Color
White
External Height - Imperial
2.28"
External Depth - Imperial
3.23"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for BM22W
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
