Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC-BNC PL RG59Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18J2363
Your Part Number
69 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.450 |
| 5+ | $22.190 |
| 10+ | $18.770 |
Price for:Each
Minimum: 1
Multiple: 1
$27.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC-BNC PL RG59Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18J2363
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The BNC-BNC PL RG59 is a 10m RG-59U RF/Coaxial Cable Assembly with BNC plugs. It is made of black PVC jacket.
- 75Ω Impedance
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio, RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
10m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
33ft
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for BNC-BNC PL RG59
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
