Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC PLUG-PLUG RG591MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18J2362
Your Part Number
725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 5+ | $5.130 |
| 10+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC PLUG-PLUG RG591MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18J2362
Technical Datasheet
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Cable Length - Metric1m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The BNC PLUG-PLUG RG591M from Pro Signal is a RG-59U BNC plug to BNC plug RF/coaxial cable assembly.
- Cable length is 1m
- Black colour PVC jacket
- Outer diameter of cable is 6mm
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, RF Communications
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Connector Type B
BNC Straight Plug
Impedance
75ohm
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Cable Length - Metric
1m
Coaxial Cable Type
RG59
Connector Type A
BNC Straight Plug
Connector Type B
BNC Straight Plug
Impedance
75ohm
Product Range
-
Technical Docs (1)
Alternatives for BNC PLUG-PLUG RG591M
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
