Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBT05895Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96Y1010
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBT05895Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96Y1010
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity7200mAh
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity10
Battery Type / SizeD
External Depth-
Weight139g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
10-pack Ultra Alkaline "D" Batteries Pro-Elec Ultras are heavy-duty alkaline batteries suitable for all general purpose applications. High quality, leak-resistant, non-mercury and cadmium-free materials make these batteries a perfect choice for long-lasting, hassle-free installation and use in everything from flashlights to toys.
- Heavy-duty alkaline batteries suitable for all general purpose applications
- 1. 5V alkaline LR14 (non-rechargeable)
- Mercury-free and cadmium-free
- Available in 2-packs and 10-packsOther Pro-Elec Alkaline Batteries
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
7200mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
External Depth
-
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
D
External Diameter
34.2mm
External Height
61.5mm
External Width
-
Battery Type / Size
D
Weight
139g
Battery NEDA Code
13A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
