Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZV55C18Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC3860
Your Part Number
939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.264 |
| 10+ | $0.181 |
| 100+ | $0.092 |
| 500+ | $0.059 |
| 1000+ | $0.046 |
| 2500+ | $0.040 |
| 10000+ | $0.038 |
| 25000+ | $0.033 |
Price for:Each
Minimum: 5
Multiple: 5
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZV55C18Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC3860
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation500mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZV55C18
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
