Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0835Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AC3887
Your Part Number
4,323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 10+ | $0.676 |
| 25+ | $0.633 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0835Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AC3887
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Product Range-
Jacket ColorBlack
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.81"
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
