Print Page
Image is for illustrative purposes only. Please refer to product description.

1,893 In Stock
Need more?
237 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1656 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.951 |
| 25+ | $0.901 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0842Copy
Newark Part No.99AC3892
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Product Range-
Jacket ColorBlack
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.91"
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
