Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCB-25Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46W3262
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 25+ | $4.270 |
| 50+ | $3.890 |
| 100+ | $3.530 |
| 250+ | $3.270 |
| 500+ | $3.000 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB-25Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46W3262
Technical Datasheet
For Use WithDC Candelabra Bayonet Base Lamps
Lamp Socket Size-
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CB-25 is a BA15d-base Lamp Holder with steel shell. For use with DC candelabra bayonet base lamp.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
For Use With
DC Candelabra Bayonet Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Jan-2023)
Lamp Socket Size
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
