Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCB-71Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47W2284
Your Part Number
1,264 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 25+ | $3.880 |
| 50+ | $3.540 |
| 100+ | $3.210 |
| 250+ | $2.980 |
| 500+ | $2.720 |
| 1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB-71Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47W2284
Technical Datasheet
For Use WithDouble Contact Candelabra Bayonet Base Lamps
Lamp Socket SizeBA15d
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CB-71 is a Lamp Holder for use with double contact candelabra bayonet base lamps.
- 18AWG UL 105C black 6" wires
- With spring loaded wires, phenolic contact insert
- Zinc-plated shell
- Nickel-plated brass contacts
- Custom brackets and wires are available
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
For Use With
Double Contact Candelabra Bayonet Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Jan-2023)
Lamp Socket Size
BA15d
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
