Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCB0045 RED/BLACK 100MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.62X0499
Product RangeCB004
Your Part Number
115 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.900 |
| 25+ | $1.850 |
| 50+ | $1.720 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB0045 RED/BLACK 100MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.62X0499
Product RangeCB004
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.88mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack, Red
No. of Max Strands x Strand Size28 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating48VAC
Product RangeCB004
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Black, Red
Conductor Material
Copper
External Diameter
-
Product Range
CB004
No. of Conductors
2Conductor
Conductor Area CSA
0.88mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
28 x 0.2mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CB0045 RED/BLACK 100M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
