Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-BLK.Copy
Newark Part No.77Y6509
Product RangeMulticomp Pi-Blox
Your Part Number
2,236 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2233 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 5+ | $6.170 |
| 15+ | $5.620 |
| 50+ | $5.150 |
| 125+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-BLK.Copy
Newark Part No.77Y6509
Product RangeMulticomp Pi-Blox
Technical Datasheet
For Use WithRaspberry Pi Model B+, 2B and 3B
External Height30.5mm
External Width64.5mm
External Depth88.8mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColorBlack
Product RangeMulticomp Pi-Blox
SVHCNo SVHC (21-Jan-2025)
Alternatives for CBPIBLOX-BLK.
1 Product Found
Product Overview
- Compatible with Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B
- Studs for construction blocks fitting on enclosure
- All cut-outs are pre-cut into the case
- I/O Connector accessed via slot in side of enclosure
- Internal mount points for Pi camera
- Camera lens and flash holes included
- Gloss finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
For Use With
Raspberry Pi Model B+, 2B and 3B
External Width
64.5mm
Enclosure / Case Material
ABS
Body Color
Black
SVHC
No SVHC (21-Jan-2025)
External Height
30.5mm
External Depth
88.8mm
Enclosure Material
ABS
Product Range
Multicomp Pi-Blox
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
