Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CL5046Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 95M9003 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.860 |
| 25+ | $14.080 |
| 50+ | $13.430 |
| 100+ | $12.500 |
| 250+ | $11.650 |
Price for:Each
Minimum: 1
Multiple: 1
$14.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CL5046Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 95M9003 |
| Technical Datasheet | |
| Overall Length | 150mm |
| Jaw Type | Curved Nose, Serrated Jaws |
| Material | Stainless Steel |
| Overall Length - Imperial | 5.9" |
| Overall Length - Metric | 150mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Overall Length | 150mm |
|---|---|
| Material | Stainless Steel |
| Overall Length - Metric | 150mm |
| SVHC | No SVHC (25-Jun-2025) |
| Jaw Type | Curved Nose, Serrated Jaws |
|---|---|
| Overall Length - Imperial | 5.9" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
