Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCMA31-DC12V-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93C9283
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 5+ | $3.010 |
| 10+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCMA31-DC12V-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93C9283
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPST
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product Range-
Contact Voltage DC Nom-
Coil Resistance85ohm
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
40A, 12V automotive relay commonly used for switching high current auto sound, security, lighting and other custom applications. Mounting tab allows easy installation any place in the vehicle, even under the hood. 1/4” tabs accept standard female quick-disconnects or commonly used four and five pin OEM relay sockets.
- Contact configuration: SPST
- Contact current capacity: 40A
- Coil voltage is 12VDC
- Coil resistance is 85ohm
- Current consumption of 145mA
- Minimum pull-in voltage of 8. 4VDC
- Max release voltage of 1. 2VDC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
-
Contact Current
40A
Relay Mounting
Panel Mount
Product Range
-
Coil Resistance
85ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CMA31-DC12V-A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
