Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCT-1S4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95W2629
Your Part Number
152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCT-1S4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95W2629
Technical Datasheet
Connector Type A2.1mm Barrel Jack
Connector to Connector2.1mm Barrel Jack to 4x 2.1mm Barrel Plug
Connector Type B2.1mm Barrel Plug
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 82-16591 from Defender Security is a 1x4 DC power splitter. Connect up to four cameras to a single AC power outlet, great with defender security 82-16590.
- 5.5mm x 2.1mm connectors
- Female to four male power splitter
- Female to four male power splitter
Technical Specifications
Connector Type A
2.1mm Barrel Jack
Connector Type B
2.1mm Barrel Plug
Cable Length - Metric
-
Product Range
-
Connector to Connector
2.1mm Barrel Jack to 4x 2.1mm Barrel Plug
Cable Length - Imperial
-
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
