Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCT-DIY100B
Newark Part No.95W2640
Technical Datasheet
Connector Type ABNC Straight Plug and DC Power Plug
Connector to ConnectorBNC Plug + Barrel Plug to BNC Plug + Barrel Jack
Connector Type BBNC Straight Plug and DC Power Receptacle
Cable Length - Imperial100ft
Cable Length - Metric30.48m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 82-16612 from Defender Security is a 100' black CCTV BNC video/power siamese cable. The siamese video/power cable designed for connecting CCTV cameras to a video and power source.
- Shielded RG59 mini-coax wire and BNC male and female connectors with DC barrel plugs (5.5mm x 2.1mm)
- Color: Black
- Length: 100'
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
BNC Straight Plug and DC Power Plug
Connector Type B
BNC Straight Plug and DC Power Receptacle
Cable Length - Metric
30.48m
Product Range
-
Connector to Connector
BNC Plug + Barrel Plug to BNC Plug + Barrel Jack
Cable Length - Imperial
100ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate