Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00348Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34M5834 |
| Product Range | Duratool - Tweezers |
| Your Part Number | |
| Technical Datasheet |
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.350 |
| 5+ | $17.420 |
| 10+ | $16.320 |
| 25+ | $15.280 |
| 50+ | $14.140 |
| 100+ | $13.380 |
| 250+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$18.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00348Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34M5834 |
| Product Range | Duratool - Tweezers |
| Technical Datasheet | |
| Tweezer Type | General Purpose |
| Tweezer Tip Type | Straight, Pointed |
| Overall Length | 140mm |
| Overall Length | 140mm |
| Tip Style | Style SS |
| Tweezer Body Material | Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | Duratool - Tweezers |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
- High quality precision tweezers
- Anti-magnetic stainless steel (SA)
- Ideal for industrial applications
- Quality controlled
- Packaged in a practical plastic wallet
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Tweezer Type | General Purpose |
|---|---|
| Overall Length | 140mm |
| Tip Style | Style SS |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | No SVHC (10-Jun-2022) |
| Tweezer Tip Type | Straight, Pointed |
|---|---|
| Overall Length | 140mm |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | Duratool - Tweezers |
Technical Docs (1)
Alternatives for D00348
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
