Print Page
Image is for illustrative purposes only. Please refer to product description.

102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00414Copy
Newark Part No.03P0910
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.65"
External Height - Metric41.91mm
External Width - Imperial7.32"
External Width - Metric185.92mm
External Depth - Imperial11.5"
External Depth - Metric292.1mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
41.91mm
External Width - Metric
185.92mm
External Depth - Metric
292.1mm
SVHC
No SVHC (17-Jan-2023)
Box Material
PP (Polypropylene)
External Height - Imperial
1.65"
External Width - Imperial
7.32"
External Depth - Imperial
11.5"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
