Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00415Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 58M5459 |
| Product Range | Duratool - Compartment Organiser Boxes |
| Also Known As | GTIN UPC EAN: 5051259004238 |
| Your Part Number | |
| Technical Datasheet |
131 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $6.110 |
| 25+ | $5.750 |
| 50+ | $5.330 |
| 100+ | $5.020 |
| 250+ | $4.640 |
| 500+ | $4.240 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00415Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 58M5459 |
| Product Range | Duratool - Compartment Organiser Boxes |
| Also Known As | GTIN UPC EAN: 5051259004238 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 1.89" |
| External Height - Metric | 48.01mm |
| External Width - Imperial | 9.3" |
| External Width - Metric | 235mm |
| External Depth - Imperial | 15.04" |
| External Depth - Metric | 382mm |
| Product Range | Duratool - Compartment Organiser Boxes |
| SVHC | To Be Advised |
Product Overview
Perfect sized compartment boxes for holding and organizing small parts
- Removable sections
- Transparent
- Hinged lids with fastening clips
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 48.01mm |
| External Width - Metric | 235mm |
| External Depth - Metric | 382mm |
| SVHC | To Be Advised |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 1.89" |
| External Width - Imperial | 9.3" |
| External Depth - Imperial | 15.04" |
| Product Range | Duratool - Compartment Organiser Boxes |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
