Print Page
D00418
Storage Box, 8 Compartment, 16.54" Width x 4.53" Height x 13.15" Depth, Polypropylene, Transparent
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00418Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 77AK3451 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.540 |
| 5+ | $16.670 |
| 10+ | $15.640 |
| 25+ | $14.660 |
| 50+ | $13.600 |
| 100+ | $12.880 |
| 250+ | $11.930 |
Price for:Each
Minimum: 1
Multiple: 1
$17.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00418Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 77AK3451 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 4.53" |
| External Height - Metric | 115mm |
| External Width - Imperial | 16.54" |
| External Width - Metric | 420mm |
| External Depth - Imperial | 13.15" |
| External Depth - Metric | 334mm |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 115mm |
| External Width - Metric | 420mm |
| External Depth - Metric | 334mm |
| SVHC | No SVHC (17-Jan-2023) |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 4.53" |
| External Width - Imperial | 16.54" |
| External Depth - Imperial | 13.15" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
