Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00834Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08P4700 |
| Your Part Number | |
| Technical Datasheet |
91 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.500 |
| 5+ | $39.760 |
| 10+ | $38.140 |
| 25+ | $36.320 |
| 50+ | $34.040 |
| 100+ | $32.210 |
| 250+ | $29.470 |
Price for:Each
Minimum: 1
Multiple: 1
$42.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | D00834Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08P4700 |
| Technical Datasheet | |
| Tweezer Type | ESD Safe |
| Tweezer Tip Type | - |
| Overall Length | 120mm |
| Overall Length | 120mm |
| Tip Style | Style 7 |
| Tweezer Body Material | Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The D00834 is a 115mm black type-7A.SA Fine Curved Tweezers made of anti-magnetic anti-acid stainless steel with ESD polyester epoxy coating. Specifically intended for a smooth handling and positioning of most SMD components.
- Accurate symmetry and balance
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Tweezer Type | ESD Safe |
|---|---|
| Overall Length | 120mm |
| Tip Style | Style 7 |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | To Be Advised |
| Tweezer Tip Type | - |
|---|---|
| Overall Length | 120mm |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
